
AA113-310 | |
|---|---|
DigiKey Part Number | AA113-310-ND |
Manufacturer | |
Manufacturer Product Number | AA113-310 |
Description | RF ATTENUATOR 0.5-31.5DB 32VFQFN |
Customer Reference | |
Detailed Description | RF Attenuators 0.5dB ~ 31.5dB 0 Hz ~ 1 GHz 50 Ohms 2W 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 1 GHz |
Manufacturer Skyworks Solutions Inc. | Power (Watts) 2W |
Part Status Obsolete | Impedance 50 Ohms |
Attenuation Value 0.5dB ~ 31.5dB | Package / Case 32-VFQFN Exposed Pad |

