Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



599DBA001079DG | |
|---|---|
DigiKey Part Number | 599DBA001079DG-ND |
Manufacturer | |
Manufacturer Product Number | 599DBA001079DG |
Description | XTAL OSC VCXO 644.53125MHZ CML |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 644.53125 MHz VCXO CML Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±160ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 120mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output CML | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 599DBA000420DG | Skyworks Solutions Inc. | 0 | 599DBA000420DG-ND | 19,63360 € | Parametric Equivalent |
| 599DBA000420DGR | Skyworks Solutions Inc. | 0 | 599DBA000420DGR-ND | 18,99528 € | Parametric Equivalent |
| 599DBA001052DG | Skyworks Solutions Inc. | 0 | 599DBA001052DG-ND | 19,63360 € | Parametric Equivalent |
| 599DBA001052DGR | Skyworks Solutions Inc. | 0 | 599DBA001052DGR-ND | 18,99528 € | Parametric Equivalent |
| 599DBA001075DG | Skyworks Solutions Inc. | 0 | 599DBA001075DG-ND | 19,63360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 19,63360 € | 981,68 € |
| Unit Price without VAT: | 19,63360 € |
|---|---|
| Unit Price with VAT: | 23,36398 € |


