Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



598CCC000215DG | |
|---|---|
DigiKey Part Number | 598CCC000215DG-ND |
Manufacturer | |
Manufacturer Product Number | 598CCC000215DG |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 514CCA001852AAG | Skyworks Solutions Inc. | 0 | 514CCA001852AAG-ND | 11,58730 € | Similar |
| 514CCC000215AAG | Skyworks Solutions Inc. | 0 | 514CCC000215AAG-ND | 9,10405 € | Similar |
| 570GBC000505DG | Skyworks Solutions Inc. | 0 | 570GBC000505DG-ND | 13,93580 € | Similar |
| 570GBC000506DG | Skyworks Solutions Inc. | 0 | 570GBC000506DG-ND | 13,93580 € | Similar |
| 570CBC000215DG | Skyworks Solutions Inc. | 0 | 570CBC000215DG-ND | 13,93580 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,45400 € | 522,70 € |
| Unit Price without VAT: | 10,45400 € |
|---|---|
| Unit Price with VAT: | 12,44026 € |



