598ACA000115DG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 61,97600 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 35,88820 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 14,06540 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 14,06540 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 18,21120 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 18,21120 €
Datasheet
8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SMD
8 SMD

598ACA000115DG

DigiKey Part Number
598ACA000115DG-ND
Manufacturer
Manufacturer Product Number
598ACA000115DG
Description
XTAL OSC XO 125.0000MHZ LVPECL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
125 MHz
Function
Enable/Disable (Reprogrammable)
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
130mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
5018,21120 €910,56 €
Manufacturers Standard Package
Unit Price without VAT:18,21120 €
Unit Price with VAT:21,67133 €