Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



596FD000260DGR | |
|---|---|
DigiKey Part Number | 596FD000260DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 596FD000260DGR |
Description | XTAL OSC VCXO 2.5V 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LVDS VCXO Pin Configurable Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Manufacturer Skyworks Solutions Inc. | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 110mA |
Part Status Active | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Base Resonator Crystal | Height 0.071" (1.80mm) |
Type VCXO | Package / Case 6-SMD, No Lead |
Frequency - Output 1 148.35165MHz | Supplier Device Package 6-SMD (7x5) |
Frequency - Output 2 148.5MHz | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 596FD000260DG | Skyworks Solutions Inc. | 0 | 596FD000260DG-ND | 9,88160 € | Parametric Equivalent |
| 596FE000260DG | Skyworks Solutions Inc. | 0 | 336-5322-ND | 9,88160 € | Parametric Equivalent |
| 596FE000260DGR | Skyworks Solutions Inc. | 0 | 596FE000260DGR-ND | 8,96252 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,96252 € | 2.240,63 € |
| Unit Price without VAT: | 8,96252 € |
|---|---|
| Unit Price with VAT: | 10,66540 € |


