Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



596CD000109DG | |
|---|---|
DigiKey Part Number | 596CD000109DG-ND |
Manufacturer | |
Manufacturer Product Number | 596CD000109DG |
Description | XTAL OSC VCXO 3.3V 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS VCXO Pin Configurable Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Skyworks Solutions Inc. | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 100mA |
Part Status Active | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Base Resonator Crystal | Height 0.071" (1.80mm) |
Type VCXO | Package / Case 6-SMD, No Lead |
Frequency - Output 1 74.175824MHz | Supplier Device Package 6-SMD (7x5) |
Frequency - Output 2 74.25MHz | Base Product Number |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 596CD000109DGR | Skyworks Solutions Inc. | 0 | 596CD000109DGR-ND | 6,79504 € | Parametric Equivalent |
| 596CE000109DG | Skyworks Solutions Inc. | 0 | 596CE000109DG-ND | 7,49260 € | Parametric Equivalent |
| 596CE000109DGR | Skyworks Solutions Inc. | 0 | 596CE000109DGR-ND | 6,79504 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,49260 € | 374,63 € |
| Unit Price without VAT: | 7,49260 € |
|---|---|
| Unit Price with VAT: | 8,91619 € |


