595CG50M0000DGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 9,07504 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 9,07504 €
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 754
Unit Price: 2,87000 €
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 754
Unit Price: 2,79000 €
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 754
Unit Price: 2,71000 €
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 754
Unit Price: 2,64000 €
Datasheet
6-SMD 5x7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD 5x7
6-SMD 5x7

595CG50M0000DGR

DigiKey Part Number
595CG50M0000DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595CG50M0000DGR
Description
XTAL OSC VCXO 50.0000MHZ CMOS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
±35ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
100mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
75mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505,62412 €1.406,03 €
Manufacturers Standard Package
Unit Price without VAT:5,62412 €
Unit Price with VAT:6,69270 €