6-SMD 5x7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD 5x7
6-SMD 5x7

591QA-CDG

DigiKey Part Number
591QA-CDG-ND
Manufacturer
Manufacturer Product Number
591QA-CDG
Description
XTAL OSC PROG XO CML 3.3V 50PPM
Customer Reference
Detailed Description
XO (Standard) CML 10 MHz ~ 810 MHz Programmable Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Strip
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
10 MHz ~ 810 MHz
Function
Enable/Disable
Output
CML
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Frequency Stability (Total)
±100ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
110mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
75 mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
131,17000 €31,17 €
1024,16900 €241,69 €
2521,87680 €546,92 €
5020,30080 €1.015,04 €
10018,84910 €1.884,91 €
30016,77917 €5.033,75 €
50015,90458 €7.952,29 €
Manufacturers Standard Package
Unit Price without VAT:31,17000 €
Unit Price with VAT:37,09230 €