


591BB-ADG | |
---|---|
DigiKey Part Number | 591BB-ADG-ND |
Manufacturer | |
Manufacturer Product Number | 591BB-ADG |
Description | XTAL OSC PROG XO LVDS 3.3V 25PPM |
Customer Reference | |
Detailed Description | XO (Standard) LVDS 10 MHz ~ 810 MHz Programmable Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 10 MHz ~ 810 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Frequency Stability (Total) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75 mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,75000 € | 22,75 € |
10 | 17,64000 € | 176,40 € |
25 | 15,96600 € | 399,15 € |
50 | 14,81580 € | 740,79 € |
100 | 13,75620 € | 1.375,62 € |
250 | 12,48264 € | 3.120,66 € |
500 | 11,60690 € | 5.803,45 € |
Unit Price without VAT: | 22,75000 € |
---|---|
Unit Price with VAT: | 27,07250 € |