591AA106M250DGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 7,74836 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 7,74836 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 7,74836 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 7,74836 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,72620 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,24957 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,24957 €
Datasheet

Direct


TXC CORPORATION
In Stock: 0
Unit Price: 2,87384 €
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 97
Unit Price: 2,74000 €
Datasheet

Parametric Equivalent


Crystek Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet
6-SMD 5x7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD 5x7
6-SMD 5x7

591AA106M250DGR

DigiKey Part Number
591AA106M250DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
591AA106M250DGR
Description
XTAL OSC XO 106.2500MHZ LVPECL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
106.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
106.25 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
125mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
75mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,61004 €1.152,51 €
Manufacturers Standard Package
Unit Price without VAT:4,61004 €
Unit Price with VAT:5,48595 €