


590VD-ADG | |
---|---|
DigiKey Part Number | 590VD-ADG-ND |
Manufacturer | |
Manufacturer Product Number | 590VD-ADG |
Description | XTAL OSC PROG XO CMOS 1.8V 7PPM |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 10 MHz ~ 124.999 MHz Programmable Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 10 MHz ~ 124.999 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±7ppm | |
Frequency Stability (Total) | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 90mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,38000 € | 23,38 € |
10 | 18,12600 € | 181,26 € |
25 | 16,40640 € | 410,16 € |
50 | 15,22420 € | 761,21 € |
100 | 14,13540 € | 1.413,54 € |
300 | 12,58283 € | 3.774,85 € |
500 | 11,92686 € | 5.963,43 € |
Unit Price without VAT: | 23,38000 € |
---|---|
Unit Price with VAT: | 27,82220 € |