


590SA-CDG | |
---|---|
DigiKey Part Number | 590SA-CDG-ND |
Manufacturer | |
Manufacturer Product Number | 590SA-CDG |
Description | XTAL OSC PROG XO LVDS 2.5V 50PPM |
Customer Reference | |
Detailed Description | XO (Standard) LVDS 215 MHz ~ 524.999 MHz Programmable Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 215 MHz ~ 524.999 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Frequency Stability (Total) | ±100ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,17000 € | 31,17 € |
10 | 24,16900 € | 241,69 € |
25 | 21,87680 € | 546,92 € |
50 | 20,30080 € | 1.015,04 € |
100 | 18,84910 € | 1.884,91 € |
300 | 16,77917 € | 5.033,75 € |
500 | 15,90458 € | 7.952,29 € |
Unit Price without VAT: | 31,17000 € |
---|---|
Unit Price with VAT: | 37,09230 € |