


590HC-BDG | |
---|---|
DigiKey Part Number | 590HC-BDG-ND |
Manufacturer | |
Manufacturer Product Number | 590HC-BDG |
Description | XTAL OSC PROG XO CML 2.5V 20PPM |
Customer Reference | |
Detailed Description | XO (Standard) CML 125 MHz ~ 214.999 MHz Programmable Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 125 MHz ~ 214.999 MHz | |
Function | Enable/Disable | |
Output | CML | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Frequency Stability (Total) | ±30ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 110mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75 mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,95000 € | 24,95 € |
10 | 19,35000 € | 193,50 € |
25 | 17,51440 € | 437,86 € |
50 | 16,25260 € | 812,63 € |
100 | 15,09020 € | 1.509,02 € |
300 | 13,43290 € | 4.029,87 € |
500 | 12,73262 € | 6.366,31 € |
Unit Price without VAT: | 24,95000 € |
---|---|
Unit Price with VAT: | 29,69050 € |