Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



571FDB000121DG | |
|---|---|
DigiKey Part Number | 571FDB000121DG-ND |
Manufacturer | |
Manufacturer Product Number | 571FDB000121DG |
Description | XTAL OSC VCXO 100.0000MHZ LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz VCXO LVDS Oscillator 2.25V ~ 2.75V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 108mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Base Product Number |
Voltage - Supply 2.25V ~ 2.75V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 571FDB000121DGR | Skyworks Solutions Inc. | 0 | 571FDB000121DGR-ND | 90,10000 € | Parametric Equivalent |
| 571FDC000121DG | Skyworks Solutions Inc. | 0 | 571FDC000121DG-ND | 33,93220 € | Parametric Equivalent |
| 571FDC000121DGR | Skyworks Solutions Inc. | 0 | 571FDC000121DGR-ND | 33,93224 € | Parametric Equivalent |
| 571SCA000121DG | Skyworks Solutions Inc. | 0 | 571SCA000121DG-ND | 119,72960 € | Parametric Equivalent |
| 571SCA000121DGR | Skyworks Solutions Inc. | 0 | 571SCA000121DGR-ND | 119,72968 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 90,10000 € | 4.505,00 € |
| Unit Price without VAT: | 90,10000 € |
|---|---|
| Unit Price with VAT: | 107,21900 € |


