Parametric Equivalent



571DBB000927DGR | |
|---|---|
DigiKey Part Number | 571DBB000927DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 571DBB000927DGR |
Description | XTAL OSC VCXO 460.0000MHZ CML |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 460 MHz VCXO CML Oscillator 2.97V ~ 3.63V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±100ppm |
Mfr | Absolute Pull Range (APR) ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 117mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output CML | Base Product Number |
Voltage - Supply 2.97V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 571DBB000927DG | Skyworks Solutions Inc. | 0 | 571DBB000927DG-ND | 87,39100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 87,39096 € | 21.847,74 € |
| Unit Price without VAT: | 87,39096 € |
|---|---|
| Unit Price with VAT: | 103,99524 € |


