Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



571CJC000107DG | |
|---|---|
DigiKey Part Number | 571CJC000107DG-ND |
Manufacturer | |
Manufacturer Product Number | 571CJC000107DG |
Description | XTAL OSC VCXO 10.0000MHZ CMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCXO CMOS Oscillator 2.97V ~ 3.63V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±130ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 98mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Base Product Number |
Voltage - Supply 2.97V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 571CEC000107DG | Skyworks Solutions Inc. | 0 | 571CEC000107DG-ND | 31,10640 € | Parametric Equivalent |
| 571CEC000107DGR | Skyworks Solutions Inc. | 0 | 571CEC000107DGR-ND | 31,10636 € | Parametric Equivalent |
| 571CGC000107DG | Skyworks Solutions Inc. | 0 | 571CGC000107DG-ND | 31,10640 € | Parametric Equivalent |
| 571CGC000107DGR | Skyworks Solutions Inc. | 0 | 571CGC000107DGR-ND | 31,10636 € | Parametric Equivalent |
| 571CHC000107DG | Skyworks Solutions Inc. | 0 | 571CHC000107DG-ND | 31,10640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 31,10640 € | 1.555,32 € |
| Unit Price without VAT: | 31,10640 € |
|---|---|
| Unit Price with VAT: | 37,01662 € |


