Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



571CCC000112DGR | |
|---|---|
DigiKey Part Number | 571CCC000112DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 571CCC000112DGR |
Description | XTAL OSC VCXO 10.0000MHZ CMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCXO CMOS Oscillator 2.97V ~ 3.63V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±150ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 98mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Base Product Number |
Voltage - Supply 2.97V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 571CCC000107DG | Skyworks Solutions Inc. | 0 | 571CCC000107DG-ND | 27,04800 € | Parametric Equivalent |
| 571CCC000107DGR | Skyworks Solutions Inc. | 0 | 571CCC000107DGR-ND | 27,04808 € | Parametric Equivalent |
| 571CCC000112DG | Skyworks Solutions Inc. | 0 | 571CCC000112DG-ND | 27,04800 € | Parametric Equivalent |
| 571CDC000107DG | Skyworks Solutions Inc. | 0 | 571CDC000107DG-ND | 27,04800 € | Parametric Equivalent |
| 571CDC000107DGR | Skyworks Solutions Inc. | 0 | 571CDC000107DGR-ND | 27,04808 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,04808 € | 6.762,02 € |
| Unit Price without VAT: | 27,04808 € |
|---|---|
| Unit Price with VAT: | 32,18722 € |


