570FBB000521DG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 61,97600 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 61,97600 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 35,88820 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 35,88820 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 35,88820 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 35,88820 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 35,88820 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 35,88820 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 35,88820 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 35,88820 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 14,06540 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 14,06540 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 14,06540 €
Datasheet

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 14,06540 €
Datasheet
8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SMD
8 SMD

570FBB000521DG

DigiKey Part Number
570FBB000521DG-ND
Manufacturer
Manufacturer Product Number
570FBB000521DG
Description
XTAL OSC XO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable (Reprogrammable)
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
108mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
5035,88820 €1.794,41 €
Manufacturers Standard Package
Unit Price without VAT:35,88820 €
Unit Price with VAT:42,70696 €