Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



570DBB000105DGR | |
|---|---|
DigiKey Part Number | 570DBB000105DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 570DBB000105DGR |
Description | XTAL OSC XO 622.0800MHZ CML SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 622.08 MHz XO (Standard) CML Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 117mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output CML | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570DBA000184DG | Skyworks Solutions Inc. | 0 | 570DBA000184DG-ND | 61,40520 € | Parametric Equivalent |
| 570DBA000184DGR | Skyworks Solutions Inc. | 0 | 570DBA000184DGR-ND | 61,40528 € | Parametric Equivalent |
| 570DBB000105DG | Skyworks Solutions Inc. | 0 | 570DBB000105DG-ND | 35,55780 € | Parametric Equivalent |
| 570DBB000257DG | Skyworks Solutions Inc. | 0 | 570DBB000257DG-ND | 35,55780 € | Parametric Equivalent |
| 570DBB000257DGR | Skyworks Solutions Inc. | 0 | 570DBB000257DGR-ND | 35,55772 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 35,55772 € | 8.889,43 € |
| Unit Price without VAT: | 35,55772 € |
|---|---|
| Unit Price with VAT: | 42,31369 € |


