Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



570CCC001784DGR | |
|---|---|
DigiKey Part Number | 570CCC001784DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 570CCC001784DGR |
Description | XTAL OSCILLATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±7ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 98mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Base Resonator | Supplier Device Package 8-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable (Reprogrammable) | Current - Supply (Disable) (Max) 75mA |
Output CMOS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570CCC000107DG | Skyworks Solutions Inc. | 0 | 570CCC000107DG-ND | 15,05120 € | Parametric Equivalent |
| 570CCC000107DGR | Skyworks Solutions Inc. | 0 | 570CCC000107DGR-ND | 14,08708 € | Parametric Equivalent |
| 570CCC000112DG | Skyworks Solutions Inc. | 0 | 570CCC000112DG-ND | 15,05120 € | Parametric Equivalent |
| 570CCC000112DGR | Skyworks Solutions Inc. | 0 | 570CCC000112DGR-ND | 14,08708 € | Parametric Equivalent |
| 570CCC000496DG | Skyworks Solutions Inc. | 0 | 570CCC000496DG-ND | 15,05120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,08708 € | 3.521,77 € |
| Unit Price without VAT: | 14,08708 € |
|---|---|
| Unit Price with VAT: | 16,76363 € |


