Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

570BBC000856DGR | |
|---|---|
DigiKey Part Number | 863-570BBC000856DGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 570BBC000856DGR |
Description | DIFFERENTIAL/SINGLE-ENDED; I2C P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 108mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570BBB002320DG | Skyworks Solutions Inc. | 0 | 863-570BBB002320DG-ND | 35,55780 € | Parametric Equivalent |
| 570BBB002320DGR | Skyworks Solutions Inc. | 0 | 863-570BBB002320DGRTR-ND | 35,55772 € | Parametric Equivalent |
| 570BBC000856DG | Skyworks Solutions Inc. | 0 | 863-570BBC000856DG-ND | 13,93580 € | Parametric Equivalent |
| 598BCA000121DG | Skyworks Solutions Inc. | 0 | 863-598BCA000121DG-ND | 18,04360 € | Parametric Equivalent |
| 598BCA000121DGR | Skyworks Solutions Inc. | 0 | 863-598BCA000121DGRTR-ND | 17,27420 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,91848 € | 3.229,62 € |
| Unit Price without VAT: | 12,91848 € |
|---|---|
| Unit Price with VAT: | 15,37299 € |


