Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

570BAC000643DG | |
|---|---|
DigiKey Part Number | 570BAC000643DG-ND |
Manufacturer | |
Manufacturer Product Number | 570BAC000643DG |
Description | XTAL OSC XO 212.5000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 108mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570BAA000643DG | Skyworks Solutions Inc. | 0 | 570BAA000643DG-ND | 53,82220 € | Parametric Equivalent |
| 570BAA000643DGR | Skyworks Solutions Inc. | 0 | 570BAA000643DGR-ND | 53,82216 € | Parametric Equivalent |
| 570BAA001803DG | Skyworks Solutions Inc. | 0 | 570BAA001803DG-ND | 53,82220 € | Parametric Equivalent |
| 570BAA001803DGR | Skyworks Solutions Inc. | 0 | 570BAA001803DGR-ND | 53,82216 € | Parametric Equivalent |
| 570BAB000643DG | Skyworks Solutions Inc. | 0 | 570BAB000643DG-ND | 31,16240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,41240 € | 620,62 € |
| Unit Price without VAT: | 12,41240 € |
|---|---|
| Unit Price with VAT: | 14,77076 € |


