


569DABA001908BBGR | |
|---|---|
DigiKey Part Number | 336-6026-1-ND - Cut Tape (CT) 336-6026-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 569DABA001908BBGR |
Description | XTAL OSC VCXO 1.28127409GHZ CML |
Customer Reference | |
Detailed Description | 1.28127409 GHz VCXO CML Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CML | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 167mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,23000 € | 48,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 39,96656 € | 9.991,64 € |
| Unit Price without VAT: | 48,23000 € |
|---|---|
| Unit Price with VAT: | 57,39370 € |

