Parametric Equivalent

564BAAC002482CCGR | |
|---|---|
DigiKey Part Number | 863-564BAAC002482CCGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 564BAAC002482CCGR |
Description | 564BAAC002482CCGR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 130mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS | Current - Supply (Disable) (Max) 73mA (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 564BAAC002482CCG | Skyworks Solutions Inc. | 0 | 863-564BAAC002482CCG-ND | 22,05640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,65120 € | 5.412,80 € |
| Unit Price without VAT: | 21,65120 € |
|---|---|
| Unit Price with VAT: | 25,76493 € |

