


561AAA001077ABGR | |
|---|---|
DigiKey Part Number | 561AAA001077ABGR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 561AAA001077ABGR |
Description | DUAL FREQ ULTRA LOW JITTER XO |
Customer Reference | |
Detailed Description | LVPECL XO (Standard) Pin Configurable Oscillator 2.5V, 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V, 3.3V |
Manufacturer Skyworks Solutions Inc. | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Box (TB) | Current - Supply (Max) 160mA |
Part Status Not For New Designs | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Base Resonator Crystal | Height 0.056" (1.43mm) |
Type XO (Standard) | Package / Case 6-SMD, No Lead |
Frequency - Output 1 500MHz, 3GHz | Supplier Device Package 6-SMD (7x5) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,96036 € | 7.240,09 € |
| Unit Price without VAT: | 28,96036 € |
|---|---|
| Unit Price with VAT: | 34,46283 € |

