Parametric Equivalent

560AAA2218M00BCG | |
|---|---|
DigiKey Part Number | 863-560AAA2218M00BCGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 560AAA2218M00BCG |
Description | 560AAA2218M00BCG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.218 GHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V, 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 160mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVPECL | Current - Supply (Disable) (Max) 73mA (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 560AAA2218M00BCGR | Skyworks Solutions Inc. | 0 | 863-560AAA2218M00BCGRTR-ND | 27,54344 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 29,35560 € | 1.467,78 € |
| 100 | 28,47390 € | 2.847,39 € |
| 150 | 28,03253 € | 4.204,88 € |
| 250 | 27,54344 € | 6.885,86 € |
| Unit Price without VAT: | 29,35560 € |
|---|---|
| Unit Price with VAT: | 34,93316 € |


