552CD000132DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 22,51800 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 22,16116 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 22,16116 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 22,51800 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 22,16116 €
Datasheet
CMOS VCXO Pin Configurable Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

552CD000132DG

DigiKey Part Number
552CD000132DG-ND
Manufacturer
Manufacturer Product Number
552CD000132DG
Description
XTAL OSC VCXO 3.3V 6SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS VCXO Pin Configurable Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Manufacturer
Skyworks Solutions Inc.
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
98mA
Part Status
Active
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Base Resonator
Crystal
Height
0.071" (1.80mm)
Type
VCXO
Package / Case
6-SMD, No Lead
Frequency - Output 1
148.35MHz, 148.5MHz
Supplier Device Package
6-SMD (7x5)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75 mA
Output
CMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
552CC000132DGSkyworks Solutions Inc.0552CC000132DG-ND22,51800 €Parametric Equivalent
552CC000132DGRSkyworks Solutions Inc.0552CC000132DGR-ND22,16116 €Parametric Equivalent
552CD000132DGRSkyworks Solutions Inc.0552CD000132DGR-ND22,16116 €Parametric Equivalent
552CF000132DGSkyworks Solutions Inc.0552CF000132DG-ND22,51800 €Parametric Equivalent
552CF000132DGRSkyworks Solutions Inc.0552CF000132DGR-ND22,16116 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
5022,51800 €1.125,90 €
Manufacturers Standard Package
Unit Price without VAT:22,51800 €
Unit Price with VAT:26,79642 €