552BJ000213DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 27,90496 €
Datasheet
LVDS VCXO Pin Configurable Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

552BJ000213DG

DigiKey Part Number
863-552BJ000213DG-ND
Manufacturer
Manufacturer Product Number
552BJ000213DG
Description
DIFFERENTIAL/SINGLE-ENDED DUAL F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LVDS VCXO Pin Configurable Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Strip
Part Status
Active
Base Resonator
Crystal
Type
VCXO
Frequency - Output 1
125MHz
Frequency - Output 2
156.25MHz
Frequency - Output 3
-
Frequency - Output 4
-
Function
-
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
108mA
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height
0.071" (1.80mm)
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Current - Supply (Disable) (Max)
75 mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
5027,90500 €1.395,25 €
Manufacturers Standard Package
Unit Price without VAT:27,90500 €
Unit Price with VAT:33,20695 €