19.2 MHz XO (Standard) HCSL Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.2 MHz XO (Standard) HCSL Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
6-SMD 5x7

545ECA19M2000ABG

DigiKey Part Number
545ECA19M2000ABG-ND
Manufacturer
Manufacturer Product Number
545ECA19M2000ABG
Description
XTAL OSCILLATOR
Customer Reference
Detailed Description
19.2 MHz XO (Standard) HCSL Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±7ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
126mA
Packaging
Strip
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.056" (1.43mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
112mA
Output
HCSL
Base Product Number
Voltage - Supply
1.8V, 2.5V, 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Strip
QuantityUnit PriceExt Price
508,33440 €416,72 €
Manufacturers Standard Package
Unit Price without VAT:8,33440 €
Unit Price with VAT:9,91794 €