540BBA100M000ABG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 7,10500 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 8,34620 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 45
Unit Price: 11,01000 €
Datasheet
6-SMD 5x7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD 5x7
6-SMD 5x7

540BBA100M000ABG

DigiKey Part Number
540BBA100M000ABG-ND
Manufacturer
Manufacturer Product Number
540BBA100M000ABG
Description
XTAL OSCILLATOR
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Not For New Designs
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
111mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.056" (1.43mm)
Current - Supply (Disable) (Max)
100mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Strip
QuantityUnit PriceExt Price
506,64400 €332,20 €
Manufacturers Standard Package
Unit Price without VAT:6,64400 €
Unit Price with VAT:7,90636 €