Parametric Equivalent



534DB000514DG | |
|---|---|
DigiKey Part Number | 534DB000514DG-ND |
Manufacturer | |
Manufacturer Product Number | 534DB000514DG |
Description | XTAL OSC XO 3.3V 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CML XO (Standard) Pin Configurable Oscillator 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Skyworks Solutions Inc. | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 108mA |
Part Status Active | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Base Resonator Crystal | Height 0.071" (1.80mm) |
Type XO (Standard) | Package / Case 8-SMD, No Lead |
Frequency - Output 1 976MHz, 977MHz, 978MHz, 1GHz | Supplier Device Package 8-SMD (7x5) |
Function Enable/Disable | Current - Supply (Disable) (Max) 75 mA |
Output CML | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 534DB000514DGR | Skyworks Solutions Inc. | 0 | 534DB000514DGR-ND | 51,17460 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 51,17460 € | 2.558,73 € |
| Unit Price without VAT: | 51,17460 € |
|---|---|
| Unit Price with VAT: | 60,89777 € |


