533SC000230DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 12,18544 €
Datasheet
LVDS XO (Standard) Pin Configurable Oscillator 2.5V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

533SC000230DG

DigiKey Part Number
533SC000230DG-ND
Manufacturer
Manufacturer Product Number
533SC000230DG
Description
XTAL OSC XO 2.5V 6SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LVDS XO (Standard) Pin Configurable Oscillator 2.5V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Manufacturer
Skyworks Solutions Inc.
Frequency Stability
±7ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
98mA
Part Status
Active
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Base Resonator
Crystal
Height
0.071" (1.80mm)
Type
XO (Standard)
Package / Case
6-SMD, No Lead
Frequency - Output 1
22.5792MHz, 24.576MHz
Supplier Device Package
6-SMD (7x5)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75 mA
Output
LVDS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
533SC000230DGRSkyworks Solutions Inc.0533SC000230DGR-ND12,18544 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
5013,23060 €661,53 €
Manufacturers Standard Package
Unit Price without VAT:13,23060 €
Unit Price with VAT:15,74441 €