533EC000106DGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 33,49660 €
Datasheet
LVPECL XO (Standard) Pin Configurable Oscillator 2.5V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

533EC000106DGR

DigiKey Part Number
533EC000106DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
533EC000106DGR
Description
XTAL OSC XO 2.5V 6SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LVPECL XO (Standard) Pin Configurable Oscillator 2.5V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Manufacturer
Skyworks Solutions Inc.
Frequency Stability
±7ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
121mA
Part Status
Active
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Base Resonator
Crystal
Height
0.071" (1.80mm)
Type
XO (Standard)
Package / Case
6-SMD, No Lead
Frequency - Output 1
155.52MHz, 622.08MHz
Supplier Device Package
6-SMD (7x5)
Function
Enable/Disable
Current - Supply (Disable) (Max)
75 mA
Output
LVPECL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
533EC000106DGSkyworks Solutions Inc.0533EC000106DG-ND33,49660 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25033,49668 €8.374,17 €
Manufacturers Standard Package
Unit Price without VAT:33,49668 €
Unit Price with VAT:39,86105 €