Parametric Equivalent

532VC000513DG | |
|---|---|
DigiKey Part Number | 532VC000513DG-ND |
Manufacturer | |
Manufacturer Product Number | 532VC000513DG |
Description | XTAL OSC XO 1.8V 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS XO (Standard) Pin Configurable Oscillator 1.8V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Manufacturer Skyworks Solutions Inc. | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 88mA |
Part Status Active | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Base Resonator Crystal | Height 0.071" (1.80mm) |
Type XO (Standard) | Package / Case 6-SMD, No Lead |
Frequency - Output 1 38.4MHz, 57.6MHz | Supplier Device Package 6-SMD (7x5) |
Function Enable/Disable | Current - Supply (Disable) (Max) 75 mA |
Output CMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 532VC000513DGR | Skyworks Solutions Inc. | 0 | 532VC000513DGR-ND | 12,18544 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,23060 € | 661,53 € |
| Unit Price without VAT: | 13,23060 € |
|---|---|
| Unit Price with VAT: | 15,74441 € |


