Parametric Equivalent

532AC001009DGR | |
|---|---|
DigiKey Part Number | 532AC001009DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 532AC001009DGR |
Description | XTAL OSC XO 3.3V 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LVPECL XO (Standard) Pin Configurable Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Skyworks Solutions Inc. | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 121mA |
Part Status Active | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Base Resonator Crystal | Height 0.071" (1.80mm) |
Type XO (Standard) | Package / Case 6-SMD, No Lead |
Frequency - Output 1 12MHz, 19.2MHz | Supplier Device Package 6-SMD (7x5) |
Function Enable/Disable | Current - Supply (Disable) (Max) 75 mA |
Output LVPECL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 532AC001009DG | Skyworks Solutions Inc. | 0 | 532AC001009DG-ND | 13,23060 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,18544 € | 3.046,36 € |
| Unit Price without VAT: | 12,18544 € |
|---|---|
| Unit Price with VAT: | 14,50067 € |


