530MC10M0000DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 11,34680 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 11,34680 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 6,70040 €
Datasheet
6-SMD 5x7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-SMD 5x7
6-SMD 5x7

530MC10M0000DG

DigiKey Part Number
530MC10M0000DG-ND
Manufacturer
Manufacturer Product Number
530MC10M0000DG
Description
XTAL OSC XO 10.0000MHZ LVPECL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
10 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±7ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
121mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
75mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Strip
QuantityUnit PriceExt Price
5011,34680 €567,34 €
Manufacturers Standard Package
Unit Price without VAT:11,34680 €
Unit Price with VAT:13,50269 €