


530BC125M000DGR | |
---|---|
DigiKey Part Number | 336-4196-2-ND - Tape & Reel (TR) 336-4196-1-ND - Cut Tape (CT) 336-4196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 530BC125M000DGR |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 98mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,12000 € | 12,12 € |
10 | 10,53600 € | 105,36 € |
25 | 10,32880 € | 258,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 8,43864 € | 2.109,66 € |
Unit Price without VAT: | 12,12000 € |
---|---|
Unit Price with VAT: | 14,42280 € |