Parametric Equivalent

516FHB001005BAGR | |
|---|---|
DigiKey Part Number | 516FHB001005BAGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 516FHB001005BAGR |
Description | XTAL OSC VCXO 2.5V 6SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LVDS VCXO Pin Configurable Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Manufacturer Skyworks Solutions Inc. | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 26mA |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Base Resonator Crystal | Height 0.052" (1.33mm) |
Type VCXO | Package / Case 6-SMD, No Lead |
Frequency - Output 1 148.3515MHz, 148.5MHz | Supplier Device Package 6-SMD (5x3.2) |
Function Enable/Disable | Current - Supply (Disable) (Max) 22 mA |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 516FHB001005BAG | Skyworks Solutions Inc. | 0 | 516FHB001005BAG-ND | 9,52325 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,25329 € | 9.253,29 € |
| Unit Price without VAT: | 9,25329 € |
|---|---|
| Unit Price with VAT: | 11,01142 € |


