Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

515CDA10M0000BAGR | |
|---|---|
DigiKey Part Number | 515CDA10M0000BAGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 515CDA10M0000BAGR |
Description | XTAL OSC VCXO 10.0000MHZ CMOS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 29mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output CMOS | Current - Supply (Disable) (Max) 22mA |
Voltage - Supply 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 515CAA10M0000BAG | Skyworks Solutions Inc. | 0 | 515CAA10M0000BAG-ND | 3,94265 € | Parametric Equivalent |
| 515CAA10M0000BAGR | Skyworks Solutions Inc. | 0 | 515CAA10M0000BAGR-ND | 3,57573 € | Parametric Equivalent |
| 515CCA10M0000BAG | Skyworks Solutions Inc. | 0 | 515CCA10M0000BAG-ND | 3,94265 € | Parametric Equivalent |
| 515CCA10M0000BAGR | Skyworks Solutions Inc. | 0 | 515CCA10M0000BAGR-ND | 3,57573 € | Parametric Equivalent |
| 515CDA10M0000BAG | Skyworks Solutions Inc. | 0 | 515CDA10M0000BAG-ND | 3,94265 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,57573 € | 3.575,73 € |
| Unit Price without VAT: | 3,57573 € |
|---|---|
| Unit Price with VAT: | 4,25512 € |


