Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

514CCC000107BAGR | |
|---|---|
DigiKey Part Number | 514CCC000107BAGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 514CCC000107BAGR |
Description | XTAL OSC XO 10.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable (Reprogrammable) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.052" (1.33mm) |
Output CMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 514CCA000107BAG | Skyworks Solutions Inc. | 0 | 514CCA000107BAG-ND | 8,46575 € | Parametric Equivalent |
| 514CCA000107BAGR | Skyworks Solutions Inc. | 0 | 514CCA000107BAGR-ND | 8,10592 € | Parametric Equivalent |
| 514CCA000112BAG | Skyworks Solutions Inc. | 0 | 514CCA000112BAG-ND | 8,46575 € | Parametric Equivalent |
| 514CCA000112BAGR | Skyworks Solutions Inc. | 0 | 514CCA000112BAGR-ND | 8,10592 € | Parametric Equivalent |
| 514CCB000107BAG | Skyworks Solutions Inc. | 0 | 514CCB000107BAG-ND | 7,65180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,51236 € | 6.512,36 € |
| Unit Price without VAT: | 6,51236 € |
|---|---|
| Unit Price with VAT: | 7,74971 € |


