Parametric Equivalent

514CBC001065AAG | |
|---|---|
DigiKey Part Number | 514CBC001065AAG-ND |
Manufacturer | |
Manufacturer Product Number | 514CBC001065AAG |
Description | XTAL OSC XO 153.6000KHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 153.6 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable (Reprogrammable) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 514CBC001065AAGR | Skyworks Solutions Inc. | 0 | 514CBC001065AAGR-ND | 8,47775 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,81015 € | 1.762,03 € |
| Unit Price without VAT: | 8,81015 € |
|---|---|
| Unit Price with VAT: | 10,48408 € |


