Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

512MCB000230BAG | |
|---|---|
DigiKey Part Number | 512MCB000230BAG-ND |
Manufacturer | |
Manufacturer Product Number | 512MCB000230BAG |
Description | XTAL OSC XO 3.3V 6SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | CMOS XO (Standard) Pin Configurable Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Skyworks Solutions Inc. | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Base Resonator Crystal | Height 0.052" (1.33mm) |
Type XO (Standard) | Package / Case 6-SMD, No Lead |
Frequency - Output 1 22.5792MHz, 24.576MHz | Supplier Device Package 6-SMD (5x3.2) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18 mA |
Output CMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 512CCA000230BAG | Skyworks Solutions Inc. | 0 | 512CCA000230BAG-ND | 4,02935 € | Parametric Equivalent |
| 512CCA000230BAGR | Skyworks Solutions Inc. | 0 | 512CCA000230BAGR-ND | 3,65439 € | Parametric Equivalent |
| 512MCB000230BAGR | Skyworks Solutions Inc. | 0 | 512MCB000230BAGR-ND | 3,65439 € | Parametric Equivalent |
| 513CCB000230BAG | Skyworks Solutions Inc. | 0 | 513CCB000230BAG-ND | 4,02935 € | Parametric Equivalent |
| 513CCB000230BAGR | Skyworks Solutions Inc. | 0 | 513CCB000230BAGR-ND | 3,65439 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,02935 € | 805,87 € |
| Unit Price without VAT: | 4,02935 € |
|---|---|
| Unit Price with VAT: | 4,79493 € |


