Parametric Equivalent

512AAA001082CAG | |
|---|---|
DigiKey Part Number | 863-512AAA001082CAG-ND |
Manufacturer | |
Manufacturer Product Number | 512AAA001082CAG |
Description | DIFFERENTIAL/SINGLE-ENDED; DUAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LVPECL XO (Standard) Pin Configurable Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Skyworks Solutions Inc. | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 43mA |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Base Resonator Crystal | Height 0.043" (1.10mm) |
Type XO (Standard) | Package / Case 6-SMD, No Lead |
Frequency - Output 1 100kHz, 200kHz | Supplier Device Package 6-SMD (3.2x2.5) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18 mA |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 512AAA001082CAGR | Skyworks Solutions Inc. | 0 | 863-512AAA001082CAGRTR-ND | 4,07360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,49140 € | 898,28 € |
| Unit Price without VAT: | 4,49140 € |
|---|---|
| Unit Price with VAT: | 5,34477 € |


