XO (Standard) CMOS, Dual (In-Phase) 170 MHz ~ 212.5 MHz Programmable Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511PCA-CAAG

DigiKey Part Number
511PCA-CAAG-ND
Manufacturer
Manufacturer Product Number
511PCA-CAAG
Description
XTAL OSC PROG XO CMOS 2.5V 20PPM
Customer Reference
Detailed Description
XO (Standard) CMOS, Dual (In-Phase) 170 MHz ~ 212.5 MHz Programmable Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Strip
Part Status
Discontinued at DigiKey
Base Resonator
Crystal
Type
XO (Standard)
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range
170 MHz ~ 212.5 MHz
Function
Enable/Disable
Output
CMOS, Dual (In-Phase)
Voltage - Supply
2.5V
Frequency Stability
±20ppm
Frequency Stability (Total)
±30ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18 mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.