Direct
Direct
Direct
Direct
Direct
Direct
Direct

511FBA148M500BAGR | |
|---|---|
DigiKey Part Number | 863-511FBA148M500BAGR-ND |
Manufacturer | |
Manufacturer Product Number | 511FBA148M500BAGR |
Description | XTAL OSC XO 148.5000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 653L14855I2T | CTS-Frequency Controls | 0 | 653L14855I2T-ND | 2,86052 € | Direct |
| 653V14855I2T | CTS-Frequency Controls | 0 | 653V14855I2T-ND | 2,86052 € | Direct |
| 654L14853I2T | CTS-Frequency Controls | 0 | 654L14853I2T-ND | 2,33710 € | Direct |
| 654L14854I2T | CTS-Frequency Controls | 0 | 654L14854I2T-ND | 2,40960 € | Direct |
| 654V14853I2T | CTS-Frequency Controls | 0 | 654V14853I2T-ND | 2,33710 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 € | 5,25 € |
| 10 | 4,56100 € | 45,61 € |
| 25 | 4,31400 € | 107,85 € |
| 50 | 4,13580 € | 206,79 € |
| 100 | 3,96500 € | 396,50 € |
| 250 | 3,75008 € | 937,52 € |
| 500 | 3,59554 € | 1.797,77 € |
| 1.000 | 3,44749 € | 3.447,49 € |
| 2.500 | 3,29336 € | 8.233,40 € |
| Unit Price without VAT: | 5,25000 € |
|---|---|
| Unit Price with VAT: | 6,24750 € |




