
511BBA200M000BAG | |
|---|---|
DigiKey Part Number | 863-511BBA200M000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 511BBA200M000BAG |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 23mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.052" (1.33mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,74400 € | 47,44 € |
| 25 | 4,48640 € | 112,16 € |
| 50 | 4,30120 € | 215,06 € |
| 100 | 4,12350 € | 412,35 € |
| 250 | 3,90008 € | 975,02 € |
| 500 | 3,73934 € | 1.869,67 € |
| 1.000 | 3,58539 € | 3.585,39 € |
| 2.500 | 3,39185 € | 8.479,62 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |


