


510FBA125M000AAG | |
---|---|
DigiKey Part Number | 336-2643-ND |
Manufacturer | |
Manufacturer Product Number | 510FBA125M000AAG |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 510FBA125M000AAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,09000 € | 5,09 € |
10 | 4,41900 € | 44,19 € |
25 | 4,17880 € | 104,47 € |
50 | 4,00620 € | 200,31 € |
200 | 3,68225 € | 736,45 € |
400 | 3,53038 € | 1.412,15 € |
600 | 3,44455 € | 2.066,73 € |
1.000 | 3,33946 € | 3.339,46 € |
2.600 | 3,17386 € | 8.252,04 € |
Unit Price without VAT: | 5,09000 € |
---|---|
Unit Price with VAT: | 6,05710 € |