


510BBA156M250BAG | |
---|---|
DigiKey Part Number | 336-2468-ND |
Manufacturer | |
Manufacturer Product Number | 510BBA156M250BAG |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.050" (1.28mm) | |
Current - Supply (Disable) (Max) | 18mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,17000 € | 5,17 € |
10 | 4,49800 € | 44,98 € |
25 | 4,25400 € | 106,35 € |
50 | 4,07840 € | 203,92 € |
200 | 3,74850 € | 749,70 € |
400 | 3,59393 € | 1.437,57 € |
600 | 3,50655 € | 2.103,93 € |
1.000 | 3,39959 € | 3.399,59 € |
2.600 | 3,23820 € | 8.419,32 € |
Unit Price without VAT: | 5,17000 € |
---|---|
Unit Price with VAT: | 6,15230 € |