
500SAAC25M6000ACF | |
|---|---|
DigiKey Part Number | 500SAAC25M6000ACF-ND |
Manufacturer | |
Manufacturer Product Number | 500SAAC25M6000ACF |
Description | XTAL OSC XO 25.6000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 25.6 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Bag | Current - Supply (Max) 24mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (4x3.2) |
Frequency | Size / Dimension 0.157" L x 0.126" W (4.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 1.9mA |

