
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SkyMirr | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), UHF (3GHz ~ 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.1GHz ~ 5.9GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.67dBi, 1.9dBi | |
Features | Cable - 100mm | |
Termination | MHF1, MHF4 | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | - | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,18000 € | 8,18 € |
| 10 | 6,35700 € | 63,57 € |
| 25 | 5,90320 € | 147,58 € |
| 100 | 5,40420 € | 540,42 € |
| 250 | 5,16640 € | 1.291,60 € |
| 500 | 5,02302 € | 2.511,51 € |
| 1.000 | 4,90504 € | 4.905,04 € |
| Unit Price without VAT: | 8,18000 € |
|---|---|
| Unit Price with VAT: | 9,73420 € |

